Belden 3 Pair Screened Twisted Pair Data Cable, 0.33 mm², 22 AWG, 304m, Chrome Sheath

RS Stock No.:
3827246
Mfr. Prt No.:
8777NH.00305
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3827246
Product description Belden 3 Pair Screened Twisted Pair Data Cable, 0.33 mm², 22 AWG, 304m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 8777NH.00305
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
RS stock number 3827246
Product description Belden 3 Pair Screened Twisted Pair Data Cable, 0.33 mm², 22 AWG, 304m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 8777NH.00305

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Individually Shielded Pairs (87XX Series)

Belden individually shielded pairs offer great protection against any electromagnetic interference. The shielding also prevents neighbouring pairs from any crosstalk. Built with a durable PVC outer jacket, the cable is protected from water, oils and chemical spills.

Features and Benefits

Beldfoil (Z-Fold) 100% coverage
Flame test UL1685 UL loading
Drainwire for easy grounding

Applications

Industrial
Transit
Power & High voltage
Communication
Signal & Data


Specifications

Attribute Value
Brand Belden
Number of Pairs 3
Cross Sectional Area 0.33 mm²
Cable Type Twisted Pair
Outer Sheath Material LSZH
Cable Shape Twisted Pair
Voltage Rating 300 V
Shield Type U/STP
Sheath Colour Chrome
Screened/Unscreened Screened
Core Strands 7/30 AWG
Outer Diameter 7 mm
American Wire Gauge 22 AWG
Length 304 m
Standards Met Euroclass Dca
Checking stock...
IDR
21,259,000.31
Out of stock
Price Reel (1 Reel of 304 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
121,259,000.3169,930.92
*price per unit indicative
"Belden 3 Pair Screened Twisted Pair Data Cable, 0.33 mm², 22 AWG, 304m, Chrome Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda