Bahco Polyester Hard Bottom Bag with Shoulder Strap 470mm x 190mm x 390mm

RS Stock No.:
8766294
Mfr. Prt No.:
4750FB4-18
Brand:
Bahco
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
RS stock number 8766294
Product description Bahco Polyester Hard Bottom Bag with Shoulder Strap 470mm x 190mm x 390mm
Manufacturer / Brand Bahco
Manufacturer part number 4750FB4-18

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Bahco Laptop & Tools Bag

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

The heavy-duty Bahco closed tool bag has a lot to offer professionals with its wide mouth opening, to give full access to tools and a multitude of pockets, elastics and dividers. It also includes a spirit level holder with adjustable straps and PVC over-moulded zips for easy use - even with gloves.

Features & Benefits:
• Central large padded compartment for laptop and similar delicate material
• Side detachable sections with different tool pouches
• Combination of Denier 600 & 1680 polyester fabrics
• PP hard bottom for isolation and easy cleaning
• PVC overloaded zips for easy actioning even with gloves
• Padded shoulder strap with clicking adjustment
• Measuring tape, card and phone holder section

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Bahco
Width 190 mm
Bag Type Hard Bottom Bag
Shoulder Strap Yes
Lock Type Zipper
Height 390 mm
Material Polyester
Length 470 mm
Checking stock...
IDR
2,570,329.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,570,329.45
*price per unit indicative
"Bahco Polyester Hard Bottom Bag with Shoulder Strap 470mm x 190mm x 390mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda