RS PRO Ball Pneumatic Valve, 3/8 in BSP

RS Stock No.:
7605573
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
RS stock number 7605573
Product description RS PRO Ball Pneumatic Valve, 3/8 in BSP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Brass Ball Valve with Pneumatic Actuator

40 BAR rated
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70


Specifications

Attribute Value
Brand RS PRO
Default Valve Position NC
Thread Size 3/8 in
Connection 3/8 in BSP
Valve Type Ball
Thread Standard BSP
Maximum Working Pressure 40 bar
Return Type Direct Action
Checking stock...
IDR
2,459,775.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,459,775.39
*price per unit indicative
"RS PRO Ball Pneumatic Valve, 3/8 in BSP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda