STAHLWILLE 0.375in Bi-Hex Socket With 3/8 in Drive , Length 27 mm

RS Stock No.:
7370325
Mfr. Prt No.:
02410024
Brand:
STAHLWILLE
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
RS stock number 7370325
Product description STAHLWILLE 0.375in Bi-Hex Socket With 3/8 in Drive , Length 27 mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 02410024

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3/8in Bi-Hexagon Sockets

Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.


Specifications

Attribute Value
Brand STAHLWILLE
Socket Size 0.375 in
Drive Size 3/8 in
Socket Type Bi-Hexagon
Drive Type Square
Overall Length 27 mm
Finish Chrome
Material Steel
Checking stock...
IDR
245,023.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1245,023.04
*price per unit indicative
"STAHLWILLE 0.375in Bi-Hex Socket With 3/8 in Drive , Length 27 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda