Facom 3/8 in Square Adapter
- RS Stock No.:
- 7554093
- Mfr. Prt No.:
- J.232
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7554093 |
Product description | Facom 3/8 in Square Adapter |
Manufacturer / Brand | Facom |
Manufacturer part number | J.232 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom Tools J.232 - 3/8'' Square to 1/2'' Square Drive adaptor
Introducing the professional 3/8'' Square to 1/2'' Square Drive adaptor from Facom. The J.232 coupler has been manufactured from the highest grade steel that guarantees the maximum performance, durability and safety of use. This professional Facom adaptor allows you to use "junior" series 3/8" square drives with 1/2" square sockets. As all other Facom tools, this 3/8'' Square to 1/2'' Square Drive adaptor is covered by a professional lifetime warranty.
Features and Benefits:
• 3/8" female to 1/2" male square drive
• Spring ball locking mechanism
• For adapting sockets and accessories 1/2"
• Weight: 45 g
• Length: 34,5 mm
• Bright Chrome finish
• Covered by Facom lifetime warranty
Approvals and Certification:
• ISO 3316
• NF ISO 3316
• DIN 3123
• ASME B107.10
Specifications
Attribute | Value |
Brand | Facom |
Drive Size | 3/8 in |
Overall Length | 34.5 mm |
Type | Adapter |
Drive Type | Square |
Finish | Chrome |