Bahco 3/8 in Square Drive Mechanical Torque Wrench, 13.6 → 108.5Nm

RS Stock No.:
7179318
Mfr. Prt No.:
7456-80LB
Brand:
Bahco
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
RS stock number 7179318
Product description Bahco 3/8 in Square Drive Mechanical Torque Wrench, 13.6 → 108.5Nm
Manufacturer / Brand Bahco
Manufacturer part number 7456-80LB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Torque Tools

A high quality, professional range of sockets and torque tools for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Clicker Torque Wrench

Bahco Torque Wrenches are tools designed for the most demanding professionals. Manufactured with the highest-quality materials to provide long life and safe service. Easy to read, dual scale (metric and imperials) ensures comfortable and easy operation.

Features & Benefits:
• Mechanical torque wrench
• Reversible
• Accuracy ±4% (tightening), ±6% (reverse)
• Fixed ratchet head
• 32 teeth/11.25° action
• Dual scale, metric and imperial
• Chrome plated finish
• ISO 6789


Specifications

Attribute Value
Brand Bahco
Torque Range 13.6 → 108.5 Nm
Drive Size 3/8 in
Overall Length 422 mm Mechanical
Type Mechanical
Accuracy 4 (Tightening) %, 6 (Reverse) %
Finish Chrome
Drive Shape Square
Checking stock...
IDR
7,056,684.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,056,684.53
*price per unit indicative
"Bahco 3/8 in Square Drive Mechanical Torque Wrench, 13.6 → 108.5Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda