RS PRO 3.5 mm PCB Mount Composite Video Socket, 4Pole
- RS Stock No.:
- 8051668
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8051668 |
Product description | RS PRO 3.5 mm PCB Mount Composite Video Socket, 4Pole |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8051668 |
Product description | RS PRO 3.5 mm PCB Mount Composite Video Socket, 4Pole |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Audio Connectors
A comprehensive offering of audio jacks and sockets suitable for many audio applications.
6.35mm (1/4") jack
RS PRO 3.5 mm 4 Pole Jack Socket
Even though 3.5 mm Jack Socket exists on the market for a while, it is still reliable socket ensuring clean contact surfaces with each operation.
The 3.5 mm Jack Connector, known as a mini-jack plug or mini-jack socket is suitable for less demanding applications, but durable nylon panel mount is getting you excellent performance. The PCB (printed circuit board) mount is ideal for portable devices, such as iPods, tablets or cable headphones.
We are proudly introducing our own branded RS PRO Audio 3.5 mm 4 poles Jack Socket nickel plated brass contacts and robust plastic body construction for long-lasting connector solution.
Our Panel is dedicated for applications with a reasonable interface control, having in mind-controlled functionality by the fourth circuit. The Socket has its place in audio, computing, military and industrial uses.
More inspirational Connector plugs (mono, stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.
Features and Benefits
- Horizontal PCB (printed circuit board) mount with 4 pins
- 3.5 mm size, versatile Connector for many audio applications
- The Panel is made of durable materials (nylon, nickel silver alloy)
Applications
Jack Sockets are common in all aspects of the audio-visual world. Whether in a domestic hi-fi set up, or a professional studio, jack plugs and sockets are convenient quick-connect solutions for a high-quality sound experience. They also have uses outside of music, theatre and studio, and are frequently found in commercial, public address equipment and nurse call systems. Jack sockets are popular in:
- Mobile phones
- MP3 Players
- Games Consoles
- Hi-fi systems
Frequently asked questions
Are 1/8 Mini Jacks compatible with 1/4 standard jacks?
An adapter is needed to connect a 3.5 mm stereo jack socket to a 6.3 mm jack plug. Adapters are commonly available and often ensure no substantial loss of quality in the connection.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Specifications
Attribute | Value |
Brand | RS PRO |
Termination Method | Solder |
Type | Composite Video |
Colour | Black |
No of Poles/ Way | 4 |
Size | 3.5 mm |
Housing Material | Nylon |
Contact Material | Nickel Silver Alloy |
Gender | Female |
Mounting Type | PCB Mount |
Body Orientation | Straight |