RS PRO Iron Male Pneumatic Quick Connect Coupling, NPT 3/4 Male Threaded
- RS Stock No.:
- 7730537
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
RS stock number | 7730537 |
Product description | RS PRO Iron Male Pneumatic Quick Connect Coupling, NPT 3/4 Male Threaded |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Q Type Male NPT Claw Coupling
Q Type NPT Male Claw Couplings incorporate a safety 'pin lock' feature that prevents accidental disconnection and are suitable for medium to high pressure compressed air applications. Q Type NPT Male Couplings are fully interchangeable with standard European claw couplings, and are manufactured from malleable iron, with a Zinc-plated finish.
Q Type Claw Couplings
Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.
Specifications
Attribute | Value |
Brand | RS PRO |
Coupling Gender | Male |
Material | Iron |
Connection Standard | European |
Finish | Zinc Plated |
Connection Type | Threaded |
Manufacturer Series | UM |
Thread Size | 3/4 in |
Maximum Operating Pressure | 10 bar |
Thread Standard | NPT |
Thread Gender | Male |
Threaded Connection | NPT 3/4 Male |