Facom 3/4 in Ratchet Handle, Square Drive With Ratchet Handle
- RS Stock No.:
- 8292897
- Mfr. Prt No.:
- KL.161PB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8292897 |
| Product description | Facom 3/4 in Ratchet Handle, Square Drive With Ratchet Handle |
| Manufacturer / Brand | Facom |
| Manufacturer part number | KL.161PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom KL.161 3/4" Drive Socket Wrench
Introducing the Facom KL.161 3/4” drive Ratchet, it's a maintenance-free professional socket wrench that guarantees ease of use with increased torque. Featuring a sealed mechanism against dust the KL.161 has an ultra-small ratchet head compared to standard ratchets, perfect for working in tight spaces. Made up of a fine tooth ratchet construction, the 120 tooth mechanism allows for greater speed and efficiency when tightening or loosening. The greater number of teeth ensures less movement on the return stroke and more control. A 3° angle of engagement, providing smoother operation and functions when access to the fastener is restricted.
The socket wrench has a 3/4 inch drive and generally used for larger sockets, often used for dismantling large components in industrial applications or vehicles, such as large trucks and tractors. The wrench can easily switch from tightening or loosening through the drive direction switch preventing accidental switching. This can be easily operated when wearing gloves or with slippery hands. The comfortable and sturdy moulded handle can withstand the majority of industrial solvents and chemicals. Finished fully polished chrome the wrench has excellent durability and rust resistance.
Features and Benefits
• Double seal head for a dust and maintenance free socket wrench
• The quick change of direction achieved through the switch
• The socket wrench features an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation.
• A lever switch in the head for changing direction
• A 3/4-inch drive generally used for loosening smaller nuts and bolts
• Fully polished chrome finish, with rust resistant properties
• Integrated tethering point, for working at height
Typical Applications
Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.
FAQ's
What socket size does it work with?
This socket is used with 3/4 inch drive sockets. These can range from deep to shallow sockets for all types of jobs you require.
Specifications
| Attribute | Value |
| Brand | Facom |
| Drive Size | 3/4 in |
| Overall Length | 600 mm |
| Finish | Chrome |
| Drive Shape | Square |
| Handle Type | Ratchet |
| Material | Chrome Vanadium Steel |