Festo 3/2 Pneumatic Solenoid Valve – Pneumatic G 1/8 Classic Tiger Series

RS Stock No.:
1367030
Mfr. Prt No.:
VL/O-3-1/8-B
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367030
Product description Festo 3/2 Pneumatic Solenoid Valve - Pneumatic G 1/8 Classic Tiger Series
Manufacturer / Brand Festo
Manufacturer part number VL/O-3-1/8-B
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
RS stock number 1367030
Product description Festo 3/2 Pneumatic Solenoid Valve - Pneumatic G 1/8 Classic Tiger Series
Manufacturer / Brand Festo
Manufacturer part number VL/O-3-1/8-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

FESTO Tiger Classic Solenoid Valves - Pneumatic Control Valve

Introducing our Tiger Classic Valves. These pneumatic valves are suitable for mounting onto a PAL manifold strip and PRS manifold block with hollow bolts. The manifold strip and manifold block feature 2-6 pneumatic valve positions. Vacant positions have the option to be sealed on PAL manifold strips through the use of blanking caps or blanking plates.

Features & Benefits

• These solenoid valves are sturdy and reliable
• All dependant on the choice of connection, normally-open or normally-closed function
• Separate pressure levels can be provided to individual control valves. This is through the use of hollow bolts with threaded connections
• Very durable poppet valve concept for all 3/2 and 5/2-way valves
• RoHS compliant (Restriction of Hazardous Substances)
• F Solenoid coil with electrical actuation
• Variation of high flow rates of up to 7500 l/min
• Pipe (hose) thread available in sizes G1/8 and G1/4
• Proven assembly on PAL or PRS manifold strips with hollow bolts
• Optimised response times with patented U-ring and servo control
• With internal or external pilot air

Applications

• PAL Manifold Strips
• PRS Manifold Blocks


Specifications

Attribute Value
Brand Festo
Special Features Highly Durable
Number of Ports 3
Number of Positions 2
Minimum Operating Pressure -0.95 bar
Actuation Type Pneumatic
Function 3/2
Body Material Die Cast Aluminium
Minimum Operating Temperature -10 °C
Maximum Flow Rate 500 L/min
Maximum Operating Temperature +60 °C
Manufacturer Series Classic Tiger
Thread Size 1/8 in
Connection Port Thread G 1/8
Mounting Style Through Hole
Thread Standard G
Maximum Operating Pressure 10 bar
Model Number p 7803
Checking stock...
IDR
2,308,733.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,308,733.79
*price per unit indicative
"Festo 3/2 Pneumatic Solenoid Valve - Pneumatic G 1/8 Classic Tiger Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products