Festo Pneumatic Solenoid Valve – Electrical G 1/4 MFH Series
- RS Stock No.:
- 1367031
- Mfr. Prt No.:
- MFH-3-1/4-S
- Brand:
- Festo

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1367031 |
| Product description | Festo Pneumatic Solenoid Valve - Electrical G 1/4 MFH Series |
| Manufacturer / Brand | Festo |
| Manufacturer part number | MFH-3-1/4-S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367031 |
| Product description | Festo Pneumatic Solenoid Valve - Electrical G 1/4 MFH Series |
| Manufacturer / Brand | Festo |
| Manufacturer part number | MFH-3-1/4-S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
FESTO Tiger Classic Solenoid Valves - Pneumatic Control Valve
Introducing our Tiger Classic Valves. These pneumatic valves are suitable for mounting onto a PAL manifold strip and PRS manifold block with hollow bolts. The manifold strip and manifold block feature 2-6 pneumatic valve positions. Vacant positions have the option to be sealed on PAL manifold strips through the use of blanking caps or blanking plates.
Features & Benefits
• These solenoid valves are sturdy and reliable
• All dependant on the choice of connection, normally-open or normally-closed function
• Separate pressure levels can be provided to individual control valves. This is through the use of hollow bolts with threaded connections
• Very durable poppet valve concept for all 3/2 and 5/2-way valves
• RoHS compliant (Restriction of Hazardous Substances)
• F Solenoid coil with electrical actuation
• Variation of high flow rates of up to 7500 l/min
• Pipe (hose) thread available in sizes G1/8 and G1/4
• Proven assembly on PAL or PRS manifold strips with hollow bolts
• Optimised response times with patented U-ring and servo control
• With internal or external pilot air
Applications
• PAL Manifold Strips
• PRS Manifold Blocks
Specifications
| Attribute | Value |
| Brand | Festo |
| Manufacturer Series | MFH |
| Mounting Style | DIN Rail Manifold, Through Hole |
| Connection Port Thread | G 1/4 |
| Actuation Type | Electrical |
| Body Material | Die Cast Aluminium |
| Maximum Flow Rate | 800 l/min |
| Minimum Operating Pressure | -0.95 bar |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +40 °C |
| Maximum Operating Pressure | 10 bar |
| Thread Standard | G |
| Thread Size | 1/4 in |
| Number of Ports | 3 |
| Model Number p | 7959 |