Parker Plunger 3/2 Pneumatic Manual Control Valve PXB Series
- RS Stock No.:
- 4147541
- Mfr. Prt No.:
- PXB-B3921
- Brand:
- Parker
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
| RS stock number | 4147541 |
| Product description | Parker Plunger 3/2 Pneumatic Manual Control Valve PXB Series |
| Manufacturer / Brand | Parker |
| Manufacturer part number | PXB-B3921 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Parker |
| Function | 3/2 |
| Minimum Operating Temperature | -15 °C |
| Maximum Flow Rate | 60 L/min |
| Maximum Operating Temperature | +60 °C |
| Control Mechanism | Plunger |
| Manufacturer Series | PXB |
| Connection Port Thread | Push In 4 mm |
| Maximum Operating Pressure | 9 bars |
| Number of Ports | 3/2 |