SMC Solenoid Valve VDW250-5G-2-01N-L-Q, 3 port(s) , NO/NC, 24 V dc, 1/8in

RS Stock No.:
8388667
Mfr. Prt No.:
VDW250-5G-2-01N-L-Q
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8388667
Product description SMC Solenoid Valve VDW250-5G-2-01N-L-Q, 3 port(s) , NO/NC, 24 V dc, 1/8in
Manufacturer / Brand SMC
Manufacturer part number VDW250-5G-2-01N-L-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC VDW Series

2 Port VDW Valves

The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.

2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM


Specifications

Attribute Value
Brand SMC
Body Material Stainless Steel
Connection 1/8 in NPT Female
Number of Ports 3
Minimum Operating Temperature -10 °C
Series VDW250
Orifice Diameter 1 mm, 1.6 mm
Connection Size 1/8 in
Supply Voltage 24 V dc
Maximum Working Pressure 10 bar
Suitable Applications Air, Low Vacuum, Water
Default Valve Position NO/NC
Operating Temperature Range -10 → +50 °C
Type 3/2
Operation Direct
Thread Standard or Connection Type NPT
Maximum Operating Temperature +50 °C
Connection Gender Female
Checking stock...
IDR
1,101,135.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,101,135.22
*price per unit indicative
"SMC Solenoid Valve VDW250-5G-2-01N-L-Q, 3 port(s) , NO/NC, 24 V dc, 1/8in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda