Durakool, 12V dc Coil Non-Latching Relay SPDT, 60A Switching Current PCB Mount Single Pole, DG08-7011-35-1012

RS Stock No.:
9156613
Mfr. Prt No.:
DG08-7011-35-1012
Brand:
Durakool

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9156613
Product description Durakool, 12V dc Coil Non-Latching Relay SPDT, 60A Switching Current PCB Mount Single Pole, DG08-7011-35-1012
Manufacturer / Brand Durakool
Manufacturer part number DG08-7011-35-1012
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
RS stock number 9156613
Product description Durakool, 12V dc Coil Non-Latching Relay SPDT, 60A Switching Current PCB Mount Single Pole, DG08-7011-35-1012
Manufacturer / Brand Durakool
Manufacturer part number DG08-7011-35-1012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Willow Durakool DG08 Series Automotive Relays

Willow Durakool DG08 Series miniature automotive twin power relays feature a non-latching coil with a high expected life cycle. The DG08 series is available in a variety of coil voltages from 6 V dc to 24 V dc and has a SPDT contact configuration.

High switching current
Ideal for DC motor control

L9156613-01

Specifications

Attribute Value
Brand Durakool
Coil Voltage 12 V dc
Coil Power 800 mW
Coil Resistance 180 Ω
Isolation Coil To Contact 500 V rms
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 60 A
Terminal Type PCB Pin
Number of Poles 1
Maximum Switching Voltage DC 16 V dc
Height 14 mm
Length 24.3 mm
Depth 15.8 mm
Checking stock...
IDR
49,193.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
149,193.41
*price per unit indicative
"Durakool, 12V dc Coil Non-Latching Relay SPDT, 60A Switching Current PCB Mount Single Pole, DG08-7011-35-1012" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products