RS PRO HSS Twist Drill Bit, 2mm x 160 mm

RS Stock No.:
5226538
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
RS stock number 5226538
Product description RS PRO HSS Twist Drill Bit, 2mm x 160 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.


Specifications

Attribute Value
Brand RS PRO
Overall Length 160 mm
Drill Bit Type Twist Drill Bit
Diameter 2 mm
Material HSS
Checking stock...
IDR
82,128.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
182,128.87
*price per unit indicative
"RS PRO HSS Twist Drill Bit, 2mm x 160 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products