Molex, PanelMate Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row

RS Stock No.:
7206202
Mfr. Prt No.:
51146-0200
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7206202
Product description Molex, PanelMate Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51146-0200
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
RS stock number 7206202
Product description Molex, PanelMate Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51146-0200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1.25mm Wire to Board - Molex PanelMate

PanelMate™ Wire to Board Receptacle Housing - 51146 Series

A range of Series 51146 PanelMate™ wire to board receptacle housings with an ultra low profile of 1.80mm. These wire to board Series 51146 PanelMate receptacle housings have a polarized design and a housing lance and friction lock ensure secure terminal retention and mating. The Series 51146 PanelMate wire to board housings mate with series 53780 headers, see stock number 720-6438 typically, and are for use with the 50641 series terminals, see stock number 670-6436 typically.


Specifications

Attribute Value
Brand Molex
Number of Contacts 2
Number of Rows 1
Pitch 1.25 mm
Gender Female
Mounting Type Cable Mount
Series PanelMate
For Use With PanelMate Wire-to-Board Receptacle
Body Orientation Straight
Length 5.72 mm
Width 1.8 mm
Housing Material PBT
Checking stock...
IDR
35,033.26
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
135,033.263,503.33
*price per unit indicative
"Molex, PanelMate Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda