TE Connectivity Wire to Wire Connector Plug, 9A, 600 V ac

RS Stock No.:
0500484
Mfr. Prt No.:
794894-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0500484
Product description TE Connectivity Wire to Wire Connector Plug, 9A, 600 V ac
Manufacturer / Brand TE Connectivity
Manufacturer part number 794894-1
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
RS stock number 0500484
Product description TE Connectivity Wire to Wire Connector Plug, 9A, 600 V ac
Manufacturer / Brand TE Connectivity
Manufacturer part number 794894-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Power Connectors

TE Connectivity Mini-Universal MATE-N-LOK Sealed Plug Connectors

Mini-Universal MATE-N-LOK sealed wire to wire plug style connectors with a splashproof design ideal for use in environments where there is high humidity or intermittent liquid splashing. These Mini-Universal MATE-N-LOK sealed plug connectors are fully polarized, have a positive locking latch enabling accurate and secure mating and mate with all standard Mini-Universal MATE-N-LOK connector housings and pin headers (except Blindmate). Pin and socket contacts can accomodated in the same housing, see stock numbers 720-2234 and 683-1324.
These Mini-Universal MATE-N-LOK sealed plug connectors are for use in conjunction with interface seals which need to be purchased separately, see stock number 500-557 typically. A single housing cavity plug seal is also available, see stock number 500-658 and a single wire seal, see stock number 500-648)

LF302021-10

Specifications

Attribute Value
Brand TE Connectivity
Plug/Socket Plug
Voltage Rating 600 V ac
Current Rating 9 A
Housing Material Nylon
Gender Male
Checking stock...
IDR
55,591.70
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
155,591.7011,118.34
*price per unit indicative
"TE Connectivity Wire to Wire Connector Plug, 9A, 600 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda