SKF Deep Groove Ball Bearing – Plain Race Type, 8mm I.D, 22mm O.D
- RS Stock No.:
- 4419953
- Mfr. Prt No.:
- 608-2RSH
- Brand:
- SKF
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
RS stock number | 4419953 |
Product description | SKF Deep Groove Ball Bearing - Plain Race Type, 8mm I.D, 22mm O.D |
Manufacturer / Brand | SKF |
Manufacturer part number | 608-2RSH |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | SKF |
Bore Type | Parallel |
Dynamic Load Rating | 3.45 kN |
Ball Bearing Type | Deep Groove |
Race Type | Plain |
Static Load Rating | 1.37 kN |
End Type | Sealed |
Cage Material | Steel |
Inside Diameter | 8 mm |
Number of Rows | 1 |
Ball Material | Steel |
Material | Steel |
Outside Diameter | 22 mm |
Race Width | 7 mm |