Schneider Electric Control Relay – 2NO + 2NC, 10 A Contact Rating, TeSys K
- RS Stock No.:
- 0758866
- Mfr. Prt No.:
- CA2KN22U7
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0758866 |
| Product description | Schneider Electric Control Relay - 2NO + 2NC, 10 A Contact Rating, TeSys K |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | CA2KN22U7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric TeSys K Series Control Relays
Creating seamless integration in all automation applications, compactness ratio and high performance, the TeSys K series is a range of reversing or non-reversing contactors. All 4 pole relays have 10A thermally rated contacts which are suitable for AC or DC control voltages. In addition the series also features low consumption coil versions with built in suppression which are suitable to be used with programmable controllers.
Note
Relays are positively guided.
Features and Benefits:
• Common options available for all 6, 9, 12 A ratings
• AC and DC Control circuits available
• Low-consumption DC and silent
• Variety of auxiliary contacts, and timer modules
• Clamp terminals as standard with spring terminal, printed circuit board connection and fast-on connector types available
• Consistent connection tightness
• Power consumption for Vac types 4.5 VA
• Power consumption for Vdc types 2.4 W
• Resistance to vibration & temperature cycling
• Din or screw fixing
Protection ratings & Safety features:
• BS 5424, IEC 60947, NF C 63-140 and VDE 0660 standards
• CSA and UL certification
• IP2x protection
• TC conforming to IEC 60068
Applications - Ideal for Zones sensitive to noise, disturbed mains supplies, industry, building and infrastructure. Other applications include:
• Switching contactor or relay coils
• Powering control and signalling equipment
• Simple control systems
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Width | 45 mm |
| Terminal Type | Screw |
| Mounting Style | DIN Rail Mount |
| Maximum Operating Temperature | +50 °C |
| Normal State Configuration | 2NO + 2NC |
| Contact Current Rating | 10 A |
| Range | TeSys K |
| Minimum Operating Temperature | -25 °C |
| Series | CA2KN |
| Contact Voltage Rating | 690 V ac |
| Depth | 57 mm |
| Length | 58 mm |
| Operating Temperature Range | -25 → +50 °C |