RS PRO Network Indoor CCTV Camera, 1920 x 1080 Resolution

RS Stock No.:
1464649
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1464649
Product description RS PRO Network Indoor CCTV Camera, 1920 x 1080 Resolution
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
RS stock number 1464649
Product description RS PRO Network Indoor CCTV Camera, 1920 x 1080 Resolution
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details


Specifications

Attribute Value
Brand RS PRO
Resolution 1920 x 1080
Vandal Resistant No
Focal Length 3.6 mm
Depth 28 mm
Audio Support Yes
Analogue/Network Network
Height 35 (Without Stand) mm
Sensor Size 2.07 MP
Indoor/Outdoor Indoor
PoE - Power Over Ethernet Yes
Maximum Resolution 1920 x 1080 pixels
Width 35 mm
Checking stock...
IDR
4,604,775.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,604,775.89
*price per unit indicative
"RS PRO Network Indoor CCTV Camera, 1920 x 1080 Resolution" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda