Hirschmann Test & Measurement 2 mm Connector Test Lead, 10A, 1000V ac/dc, Black, 2m Lead Length
- RS Stock No.:
- 7873088
- Mfr. Prt No.:
- 975698700
- Brand:
- Hirschmann Test & Measurement

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7873088 |
Product description | Hirschmann Test & Measurement 2 mm Connector Test Lead, 10A, 1000V ac/dc, Black, 2m Lead Length |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 975698700 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7873088 |
Product description | Hirschmann Test & Measurement 2 mm Connector Test Lead, 10A, 1000V ac/dc, Black, 2m Lead Length |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 975698700 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
MVL S WS 200/1 Stackable CAT III Safety Measuring Leads with 2mm Plugs and Rear Sockets, 200cm
Hirschmann test and measurement MVL S WS 200/1 safety measuring leads with gold plated 2mm safety plugs at both ends of a 200cm lead and 2mm sockets for onwards connectivity. These 2mm safety test leads feature shatter-proof grip sleeves and highly flexible double insulated 259x0.07mm strand cables with a built in indicator of insulation damage via a different colour interior insulation, offered in a wide selection of colours.
Rated Voltage 1000 VAC/DC
Current rating 10A
CAT III
Spring loaded pin
Contact resistance 44 mΩ
Specifications
Attribute | Value |
Brand | Hirschmann Test & Measurement |
Lead Length | 2 m |
Connector A Shrouded | Yes |
Test Lead Type | 2 mm Connector Test Leads |
Contact Material | Beryllium Copper |
Colour | Black |
Connector B Gender | Male |
Voltage Rating | 1000 V ac/dc |
Insulation Material | PVC |
Minimum Operating Temperature | -15 °C |
Connector B Orientation | Straight |
Safety Category Level | CAT III |
Connector A Orientation | Straight |
Current Rating | 10 A |
Connector B Shrouded | Yes |
Operating Temperature Range | -15 → +70 °C |
Maximum Operating Temperature | +70 °C |
Connector A Gender | Male |