Hirschmann Test & Measurement Blue Male Banana Plug – Solder Termination, 1000V ac/dc, 10A

RS Stock No.:
7872896
Mfr. Prt No.:
975090702
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872896
Product description Hirschmann Test & Measurement Blue Male Banana Plug - Solder Termination, 1000V ac/dc, 10A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 975090702
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
RS stock number 7872896
Product description Hirschmann Test & Measurement Blue Male Banana Plug - Solder Termination, 1000V ac/dc, 10A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 975090702

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

2mm Hirschmann Test Connectors

MST S WS 30 Au CAT III Stackable Safety Plugs with 2mm Rear Socket

Hirschmann Test and Measurement CAT III safety stackable plugs with a solder connection for cables with a cross section from 0.5mm2 to 1mm2 and a maximum outer diameter including insulation of 2.9mm. These stackable plugs feature a spring loaded plug and a unsprung 2mm rear socket for onward connectivity in a wide range of colours.

CAT III
Spring loaded pin and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
Contact resistance 2mΩ


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Beryllium Copper, Brass
Length 41.5 mm
Termination Method Solder
Colour Blue
Voltage Rating 1000 V ac/dc
Contact Plating Gold
Connector Size 2mm
Insulation Material Polyamide
Gender Male
Type Banana Plug
Current Rating 10 A
Spring Contact Yes
Checking stock...
IDR
55,696.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
155,696.59
*price per unit indicative
"Hirschmann Test & Measurement Blue Male Banana Plug - Solder Termination, 1000V ac/dc, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda