Staubli Yellow Female Banana Socket – Press Fit Termination, 600V, 10A

RS Stock No.:
1393524
Mfr. Prt No.:
65.9193-24
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1393524
Product description Staubli Yellow Female Banana Socket - Press Fit Termination, 600V, 10A
Manufacturer / Brand Staubli
Manufacturer part number 65.9193-24
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
RS stock number 1393524
Product description Staubli Yellow Female Banana Socket - Press Fit Termination, 600V, 10A
Manufacturer / Brand Staubli
Manufacturer part number 65.9193-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

2mm Multi-Contact Test Lead Plug and Socket Connectors

Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.

Staubli SEB2-R Series 2 mm Press-in Sockets

SEB2-R series 2 mm press-in sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 1.9 mm diameter pin terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SEB2-R series 2 mm sockets are colour coded for ease of identification.

Features and Benefits

• 600 V, CAT III / 10 A rating
• Rigid, colour coded insulation
• 1.9 mm diameter pin terminal


Specifications

Attribute Value
Brand Staubli
Contact Material Brass
Length 29 mm
Gender Female
Type Banana Socket
Termination Method Press Fit
Colour Yellow
Voltage Rating 600 V
Current Rating 10 A
Contact Plating Gold
Connector Size 2mm
Spring Contact Yes
Insulation Material Polyamide
Checking stock...
IDR
125,553.33
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1125,553.3362,776.67
*price per unit indicative
"Staubli Yellow Female Banana Socket - Press Fit Termination, 600V, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products