RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m
- RS Stock No.:
- 5357395
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5357395 |
| Product description | RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Standard Fibre Patch Cords - ST to ST
The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.
CAUTION : Do not exceed the minimum bend radius (30mm.)
Features and Benefits
• Orange sheath colour
• Available in Simplex and Duplex configurations
• Polished ceramic ferrules
• Cost effective
• Various lengths available
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Terminated/Unterminated | Terminated |
| Propagation Mode | Multi Mode |
| Fibre Type | OM1 |
| Connector B | ST |
| Core Diameter | 62.5/125 µm |
| Sheath Colour | Orange |
| Connector A | ST |
| Cable Construction | Duplex |
| Length | 2 m |