DeWALT 29 Piece Metal Twist Drill Bit Set, 1mm to 13mm

RS Stock No.:
6783054
Mfr. Prt No.:
DT5929R-GB
Brand:
DeWALT
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
RS stock number 6783054
Product description DeWALT 29 Piece Metal Twist Drill Bit Set, 1mm to 13mm
Manufacturer / Brand DeWALT
Manufacturer part number DT5929R-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DeWALT 29 Piece HSS-G Jobber Drill Set

Introducing the high-performance Jobber Drill Bit set by DeWALT. This easy to use set with the innovative tapered web on each bit provides greater durability and reduces breakage, while the metal tip only starts drilling on contact. This is to ensure clean and accurate holes and at the same time cutting down on lock-up on breakthrough. These HSS-G Jobber drill bits can make light work of various soft metals, alloyed and non-alloyed materials up to a tensile strength of 900 N/mm², as well as wood and composites and, are an essential addition for anyone using a drill.

Features and Benefits:

• 4x faster and 50% stronger than standard HSS-R (High-Speed Steel) drill bits
• Precision ground twist drill for rapid drilling, long life, and excellent concentricity
• Supplied in a metal storage case, to ensure secure tool storage and protection
• They will fit any suitable drill chuck, making them a versatile set to have, even if you do not own a DeWALT drill
• Metric drill bit diameters: 1, 1.5, 2, 2.5, 3, 3.2, 3.3, 3 mm
• 12 Months DeWALT Warranty

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Can these drill bits drill into metal?

Yes - Suitable for drilling in steel cast steel, alloyed and non-alloyed material, grey cast-iron, spherical-graphite cast iron, sintered iron, nickel, brass, etc up to 900N/mm²

The drill bits are not suitable for masonry

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use, as well as professional use

What is a Jobber drill bit?

A Jobber drill bit is the most common type of drill bit available on the market. The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.


Specifications

Attribute Value
Brand DeWALT
Number of Pieces 29
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Metal Drill Bits
Minimum Size 1 mm
Maximum Size 13 mm
Material HSS-G
Checking stock...
IDR
1,811,869.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,811,869.86
*price per unit indicative
"DeWALT 29 Piece Metal Twist Drill Bit Set, 1mm to 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda