DeWALT 29 Piece Metal Twist Drill Bit Set, 1mm to 13mm
- RS Stock No.:
- 6783035
- Mfr. Prt No.:
- DT4957-QZ
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6783035 |
| Product description | DeWALT 29 Piece Metal Twist Drill Bit Set, 1mm to 13mm |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DT4957-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
DeWALT Extreme 2 Cobalt Drill Set
Introducing the high-performance Extreme 2 Drill Bit set by DeWALT. This easy to use set with the innovative tapered web on each bit provides greater durability and reduces breakage, while the metal tip only starts drilling on contact. This is to ensure clean and accurate holes and at the same time cutting down on lock-up on breakthrough. These HSS-Co Extreme drill bits can make light work of various sheet metals, as well as wood and plastics, but they are especially good at tackling stainless steel and are an essential addition for anyone using a drill.
Features and Benefits:
• 4x faster and 50% stronger than standard HSS (High-Speed Steel) drill bits
• The recessed cutting wings allowing for cleaner, more accurate, burr-free holes
• 5% cobalt content prevents maintains a sharper cutting edge and delivers • 4x longer life, and also provides stability at high temperature when drilling tough materials
• The cobalt drill bits are supplied in a large tough case, ensure secure tool storage and durability and protection in various environments
• Size markings above the shank to prevent wear for easy identification
• They will fit any power tool with a suitable drill chuck of 10mm
• Each bit features straight shank for quick release, making them a versatile addition to your toolbox
• Metric drill bit diameters available in various sizes
Applications:
A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.
Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.
Do you sell these drill bits individually?
No
Can these drill bits drill into metal?
Yes - Suitable for portable or stationary drilling of high alloy content steels and metals with a tensile strength up to 1100N/mm² e.g. heat and acid-proof steel, cast iron, bronze, welded seams, stainless and chrome-nickel steels
The drill bits are not suitable for masonry
Is this set suitable for domestic use?
Yes - this is a great multi-purpose drill bit set for domestic use, however, better performance can be achieved in a professional application
Specifications
| Attribute | Value |
| Brand | DeWALT |
| Number of Pieces | 29 |
| Drill Bit Type | Twist Drill Bit |
| Drilling Application | Metal |
| Set Contents | HSS Metal Drill Bits |
| Minimum Size | 1 mm |
| Maximum Size | 13 mm |
| Material | HSCo |