ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

RS Stock No.:
6742508
Mfr. Prt No.:
AR 28 HZL-TT
Brand:
ASSMANN WSW

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6742508
Product description ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AR 28 HZL-TT
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
RS stock number 6742508
Product description ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AR 28 HZL-TT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.


Specifications

Attribute Value
Brand ASSMANN WSW
Number of Contacts 28
Mounting Type Through Hole
Pin Type Turned
Pitch 2.54 mm
Row Width 15.24 mm
Frame Type Open Frame
Termination Method Solder
Contact Plating Tin
Current Rating 3 A
Orientation Vertical
Length 35.56 mm
Width 17.78 mm
Depth 3 mm
Dimensions 35.56 x 17.78 x 3 mm
Minimum Operating Temperature -40 °C
Voltage Rating 100 V ac
Maximum Operating Temperature +105 °C
Housing Material PBT
Contact Material Brass, Phosphor Bronze
Checking stock...
IDR
321,697.63
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1321,697.6332,169.76
*price per unit indicative
"ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda