RS PRO 28 Piece Electricians Tool Kit with Box, VDE Approved

RS Stock No.:
1363416
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1363416
Product description RS PRO 28 Piece Electricians Tool Kit with Box, VDE Approved
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 28 Piece Electricians Tool Kit

From RS PRO this 28 piece electricians tool kit, offers a variety of tools to make a comprehensive kit ideal for DIY and professional user. Designed for professional engineers who work on or around electrically live circuits. Tool kit has VDE certified screwdrivers and pliers, individually tested for use up to 1000 V AC.

Features and Benefits

• Ergonomic multi-component handles
• Optimum balance of torque and control
• High quality
• VDE approved screwdrivers and pliers
• Sturdy tool box

Contents

• Mini Hacksaw neutral
• 11 Piece Ratchet Bit Driver Set
• Cable Stripper
• Automatic Wire Stripper
• Compact Tape Measure; 3 x 16 mm
• Trimming Knife
• Claw Hammer; 16 oz.
• Insulated Combination Pliers (VDE); 180 mm
• Insulated Diagonal Cutter (VDE); 160 mm
• Insulated Long Nose Pliers (VDE); 160 mm
• Single-Pole Voltage Tester (Short)
• Insulated Slotted Screwdriver (VDE); 3.0 x 100, 4.0 x 100, 5.5 x 125 and 6.5 x 150 mm
• Insulated Pozidriv Screwdriver (VDE); PZ1 x 80, PZ2 x 100 mm

RS Pro 19in Plastic Tool Box

A hard-wearing high-quality plastic tool box with a large internal storage section. Features two secure latches and a padlock clasp for added security. Ideal on a busy job site.

Features Benefits

• Removable tote tray for quick access to small parts
• Two built-in organisers with lids for the sorting and storage of fasteners and fixings
• Telescoping design carry handle for easy transportation and a compact design
• Dimensions: 494 x 263 x 250 mm


Specifications

Attribute Value
Brand RS PRO
VDE/1000V Approved Yes
Number of Pieces 28
Set Type Electricians
Set Contents Hammer, Knife, Pliers, Ratchet, Saw, Screwdriver, Tape Measure, Voltage Tester
Storage Type Box
Checking stock...
IDR
2,929,263.03
Out of stock
Price Set
Unit(s)Per Unit(IDR)
12,929,263.03
*price per unit indicative
"RS PRO 28 Piece Electricians Tool Kit with Box, VDE Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda