STMicroelectronics LPS22HBTR, Surface Mount Mems Pressure Sensor, 126kPa 10-Pin HLGA

RS Stock No.:
1116455
Mfr. Prt No.:
LPS22HBTR
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1116455
Product description STMicroelectronics LPS22HBTR, Surface Mount Mems Pressure Sensor, 126kPa 10-Pin HLGA
Manufacturer / Brand STMicroelectronics
Manufacturer part number LPS22HBTR
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
RS stock number 1116455
Product description STMicroelectronics LPS22HBTR, Surface Mount Mems Pressure Sensor, 126kPa 10-Pin HLGA
Manufacturer / Brand STMicroelectronics
Manufacturer part number LPS22HBTR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pressure Sensors, STMicroelectronics

MEMS Pressure Sensor: Digital Barometer, STMicroelectronics

This is an ultra-compact absolute piezo-resistive pressure sensor with a high-resolution sensing element and embedded temperature compensation. Digital pressure, temperature data and register control communication is through the SPI and I²C interfaces. The pressure sensors are designed with “ST’s VENSENS technology” allowing the fabrication of pressure sensor on a monolithic silicon chip. This will eliminate wafer-to-wafer bonding and maximise reliability.

These pressure sensors use innovative MEMS (Micro Electro-Mechanical Systems) to provide an extremely high pressure resolution in an ultra-compact and thin package. Pressure sensors are becoming increasingly used in tablets, smartphones, and wearable technology. With them becoming increasingly popular in smartphones, it opens the door to new applications such as weather analysers, health and sports monitors.

Key technical features –
• Enhanced temperature compensation
• Absolute pressure range from 260 to 1260 hPa
• Lower power consumption, less the 4μA
• Pressure noise lower than 1Pa RMS
• Embedded FIFO


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Pressure 26 kPa
Minimum Output Voltage 5.7 V
Minimum Operating Temperature -40 °C
Maximum Operating Pressure 126 kPa
Mounting Type Surface Mount
Package Type HLGA
Maximum Operating Temperature +85 °C
Sensor Type Absolute Pressure Sensors
Maximum Operating Supply Voltage 3.6 V
Dimensions 2 x 2 x 0.8 mm
Pin Count 10
Maximum Overload Pressure 2000 kPa
Maximum Output Voltage 6.7 V
Checking stock...
IDR
222,261.91
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1222,261.9144,452.38
*price per unit indicative
"STMicroelectronics LPS22HBTR, Surface Mount Mems Pressure Sensor, 126kPa 10-Pin HLGA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products