RS PRO 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch

RS Stock No.:
0484830
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0484830
Product description RS PRO 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
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
RS stock number 0484830
Product description RS PRO 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Plug and Socket Shells

Note

Suitable tooling available:
Ratchet hand crimping tool (stock no. 481-516)
Insertion/Extraction tool for crimp contacts (stock no. 481-522).
Crimp contacts: pin 481-471, socket 481-487
Solder contacts: pin 481-493, socket 481-500

Grounding fingers on the shell for EMI/RFI shielding
Crimp or solder contacts available
Accepts standard ’D’ subminature accessories
Suitable for military, industrial or commercial applications and computer interfacing etc.
15 way contacts contained within a conventional 9 way shell
26 contacts contained within a conventional 15 way shell
62 contacts contained within a conventional 37 way shell

L418443-03LE481443-03L418443-04L418443-05L481443-03

Specifications

Attribute Value
Brand RS PRO
D Connector Type High Density D-Sub
Termination Method Crimp
Pitch 2.29 mm
Maximum Operating Temperature +125 °C
Housing Material Steel
Contact Material Copper Alloy
Number of Contacts 26
Width 12.2 mm
Minimum Operating Temperature -55.0 °C
Voltage Rating 350.0 V
Current Rating 5.0 A
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
66,710.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
166,710.04
*price per unit indicative
"RS PRO 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products