RS PRO 26L Grey Plastic Medium Storage Box, 140mm x 400mm x 600mm
- RS Stock No.:
- 7428486
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7428486 |
| Product description | RS PRO 26L Grey Plastic Medium Storage Box, 140mm x 400mm x 600mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BE
Product Details
26 Lt Stack & Nest Container
Robust plastic containers ideal for protective storage during transportation of goods
Stackable and 50% nestable
The containers interstack/ nest modularly with other sizes; ref 7259173, 7259177, 7259186 & 38 Ltr. container
Manufactured from high-density polypropylene
Temperature resistance from (20°C → +40°C)
7259155 drop-on lids can be bought separately
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Lid Type | No Lid |
| Height | 140 mm |
| Width | 400 mm |
| Depth | 600 mm |
| Volume Capacity | 26 L |
| Colour | Grey |
| Box Size | Medium |
| Lockable | No |
| Material | Plastic |
| Vented | No |
| Stackable | Yes |