RS PRO 6 Lock 5mm Shackle Stainless Steel Sheet Hasp Lockout

RS Stock No.:
8625155
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8625155
Product description RS PRO 6 Lock 5mm Shackle Stainless Steel Sheet Hasp Lockout
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
RS stock number 8625155
Product description RS PRO 6 Lock 5mm Shackle Stainless Steel Sheet Hasp Lockout
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS PRO Stainless Steel Lockout Hasp

An essential addition to any machinery safety kit, this hasp is from our high-quality own brand RS PRO, offering up to 6 worker lockout to ensure a collective decision needs to be made before unlocking.

Designed for maximum protection, it is also die-casted stainless steel the best product for corrosive and sea shore areas, making it not only secure but also robust. Featuring a 25 mm jaw diameter and a 6 mm shackle diameter it can be used for a large variety of applications.

Features and Benefits:

• Made from steel
• Corrosion resistant
• Up to 6 padlock usage

What is a lock-out device used for?

In industrial, manufacturing and laboratory environments lockout procedures are vital in ensuring health and safety regulation and guidelines are followed. Lockout-Tagout or 'LOTO' is used to ensure dangerous machinery or electricity can be properly shut off or shutdown without the ability to be started up again without removing the lockout device. Some devices require more than one person to unlock, ensuring there is a collective agreement before deciding to action startup of the machinery.

Lockouts are used to shut down or lock dangerous machinery usually whilst maintenance or repair work is carried out, this ensures no harm to the person/employee carrying out the repairs. Lockouts come in a wide range of shapes, sizes and devices for example tags, hasps, kits, breaker switch lockout, energy isolation devices and switch lockouts.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Type Hasp Lockout
Number of Locks 6
Lock Shackle Maximum Diameter 5 mm
Material Stainless Steel Sheet
Checking stock...
IDR
395,225.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1395,225.52
*price per unit indicative
"RS PRO 6 Lock 5mm Shackle Stainless Steel Sheet Hasp Lockout" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products