RS PRO Countersink145 mm x25mm1 Piece

RS Stock No.:
0456905
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
RS stock number 0456905
Product description RS PRO Countersink145 mm x25mm1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO HSS Three Flutes Hand Countersink

RS PRO convenient three flute high speed steel (HSS) hand tool for deburring holes in metal, wood and plastic. These are great hand tools for any tool box and can be used for a wide range of applications.
Options include:
456-898 - 12 mm x 120 mm length
456-905 - 25 mm x 145 mm length

Features and Benefits:

High speed steel panel hole countersink tool with red/black injection grip
Three-flutes with inclined angle of 90º
Made from HSS – this type of steel can withstand increases in temperature without losing its temper (hardness), allowing the steel to cut faster than high carbon steel
Simple hand tool - easy to use

Typical Applications:

Countersink hand tool with red/black injection grip used for deburring holes in metal, wood and plastic. These HSS hand countersinks are ideal for any tool kit and offers a cost-effective solution with high performance and durability.

FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 145 mm
Head Diameter 25 mm
Drill Bit Type Countersink
Number of Flutes 3
Countersink Angle 90 °
Material HSS
Checking stock...
IDR
742,201.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1742,201.64
*price per unit indicative
"RS PRO Countersink145 mm x25mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda