AD835ARZ Analog Devices, 4-quadrant Voltage Multiplier, 250 MHz, 8-Pin SOIC

RS Stock No.:
5236973
Mfr. Prt No.:
AD835ARZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5236973
Product description AD835ARZ Analog Devices, 4-quadrant Voltage Multiplier, 250 MHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD835ARZ
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
RS stock number 5236973
Product description AD835ARZ Analog Devices, 4-quadrant Voltage Multiplier, 250 MHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD835ARZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.


Specifications

Attribute Value
Brand Analog Devices
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Operating Frequency 250 MHz
Maximum Dual Supply Voltage ±5.5 V
Minimum Dual Supply Voltage ±4.5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Minimum Operating Temperature -40 °C
Height 1.5 mm
Dimensions 5 x 4 x 1.5 mm
Maximum Operating Temperature +85 °C
Length 5 mm
Width 4 mm
Checking stock...
IDR
474,207.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1474,207.69
*price per unit indicative
"AD835ARZ Analog Devices, 4-quadrant Voltage Multiplier, 250 MHz, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda