FCT from Molex FWD 25 Way Panel Mount D-sub Connector Plug

RS Stock No.:
1957301
Mfr. Prt No.:
FWDF25P / 1731100092
Brand:
FCT from Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1957301
Product description FCT from Molex FWD 25 Way Panel Mount D-sub Connector Plug
Manufacturer / Brand FCT from Molex
Manufacturer part number FWDF25P / 1731100092
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
RS stock number 1957301
Product description FCT from Molex FWD 25 Way Panel Mount D-sub Connector Plug
Manufacturer / Brand FCT from Molex
Manufacturer part number FWDF25P / 1731100092

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.

IP67 Front Panel Mount Plugs

Waterproof ’D’ plugs and sockets, sealed to IP67 using an O-ring seal, giving maximum space behind the panel. Solder bucket termination.

L195725-01

Specifications

Attribute Value
Brand FCT from Molex
Number of Contacts 25
Gender Male
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Waterproof D-Sub
Termination Method Solder
D-Sub Shell Size B
Current Rating 5.0 A
Housing Material Brass
Length 62.0 mm
Width 21.0 mm
Series FWD
Maximum Operating Temperature +70 °C
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Minimum Operating Temperature -25.0 °C
Checking stock...
IDR
595,355.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1595,355.64
*price per unit indicative
"FCT from Molex FWD 25 Way Panel Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda