RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

RS Stock No.:
0470869
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0470869
Product description RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
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
RS stock number 0470869
Product description RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

'D' Sub-Miniature Connection System

90° PCB Plug & Socket

Meets the size requirements of MIL-C-24308

Note

The current rating for the PCB variants is 5A

Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018


Specifications

Attribute Value
Brand RS PRO
Termination Method Solder
Length 53.04 mm
Pitch 2.77 mm
Maximum Operating Temperature +125 °C
Contact Plating Gold
Housing Material PET
Contact Material Copper Alloy
Depth 12.55 mm
Number of Contacts 25
Width 10.92 mm
Dimensions 53.04 x 10.92 x 12.55 mm
Minimum Operating Temperature -55.0 °C
Voltage Rating 750.0 V
Current Rating 5.0 A
Gender Female
Mounting Type Through Hole
Body Orientation Right Angle
Checking stock...
IDR
3,047,788.73
IDR
556,965.90
Out of stock
Price Pack (1 Pack of 5)You save IDR 2,490,822.83 (81.7%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1556,965.90111,393.18
*price per unit indicative
"RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products