MH Connectors MHD45ZK Zinc Angled D Sub Backshell, 25 Way, Strain Relief

RS Stock No.:
2832130
Mfr. Prt No.:
D45ZK25-K
Brand:
MH Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2832130
Product description MH Connectors MHD45ZK Zinc Angled D Sub Backshell, 25 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number D45ZK25-K
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
RS stock number 2832130
Product description MH Connectors MHD45ZK Zinc Angled D Sub Backshell, 25 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number D45ZK25-K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Top and 45° Entry Diecast Backshells

Note

460-985 has plastic screws.

SUPPLIED_WITH : Metal 4-40UNC thumbscrews and full instructions, e

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

L466064-22

Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 25
D-Sub Shell Size B
Housing Material Zinc
Body Orientation Angled
Colour Silver
Strain Relief Yes
Series MHD45ZK
Checking stock...
IDR
86,534.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
186,534.25
*price per unit indicative
"MH Connectors MHD45ZK Zinc Angled D Sub Backshell, 25 Way, Strain Relief" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products