25 WAY 35 DEG D SOCKET W/BACKSHELL,1A

RS Stock No.:
2205190
Mfr. Prt No.:
2761619
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2205190
Product description 25 WAY 35 DEG D SOCKET W/BACKSHELL,1A
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2761619
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
RS stock number 2205190
Product description 25 WAY 35 DEG D SOCKET W/BACKSHELL,1A
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2761619

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 25
Gender Female
Body Orientation Right Angle
Mounting Type PCB Mount
Pitch 2.77 mm
Termination Method Screw Terminal
Current Rating 100 mA
Housing Material ABS
Voltage Rating 50 V
Length 78.7 mm
Width 16 mm
Depth 49.5 mm
Dimensions 78.7 x 16 x 49.5 mm
Maximum Operating Temperature +75 °C
Contact Material Copper Alloy
Minimum Operating Temperature -20 °C
Series SUBCON 25/F-SH
Checking stock...
IDR
1,089,387.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,089,387.54
*price per unit indicative
"25 WAY 35 DEG D SOCKET W/BACKSHELL,1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products