RS PRO 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm
- RS Stock No.:
- 4344629
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
RS stock number | 4344629 |
Product description | RS PRO 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO HSS Jobber Drill Set
These high-quality Jobber Drill Bits from our own RS PRO brand are suitable for high-speed metal, wood and plastic drilling. Twisted drill bit attachment guarantees excellent performance and will be an asset to your application.
Features and Benefits
• Ground flute speed steel
• Various lengths
• HSS for performance and safety
• Perfect for general workshop and maintenance use
• Supplied in moulded ABS storage case
What does jobber mean?
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Size | 13 mm |
Material | HSS |
Number of Pieces | 25 |
Drill Bit Type | Twist Drill Bit |
Drilling Application | Metal |
Set Contents | HSS Drill Bits |
Minimum Size | 1 mm |