Carlo Gavazzi 25 A Solid State Relay, Zero Crossing, DIN Rail, Varistor, 600 Vac Maximum Load

RS Stock No.:
2010828
Mfr. Prt No.:
RGC1A60D25KKE
Brand:
Carlo Gavazzi

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2010828
Product description Carlo Gavazzi 25 A Solid State Relay, Zero Crossing, DIN Rail, Varistor, 600 Vac Maximum Load
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number RGC1A60D25KKE
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
RS stock number 2010828
Product description Carlo Gavazzi 25 A Solid State Relay, Zero Crossing, DIN Rail, Varistor, 600 Vac Maximum Load
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number RGC1A60D25KKE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MT


Product Details


Specifications

Attribute Value
Brand Carlo Gavazzi
Minimum Load Current 400 mA
Switching Type Zero Crossing
Series RGC
Maximum Load Voltage 600 Vac
Range RGC
Maximum Load Current 25 A
Mounting Type DIN Rail
Minimum Load Voltage 42 Vac
Output Device Varistor
Checking stock...
IDR
1,547,861.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,547,861.73
*price per unit indicative
"Carlo Gavazzi 25 A Solid State Relay, Zero Crossing, DIN Rail, Varistor, 600 Vac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products