Vishay 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 248FGJS0XB25103MA

RS Stock No.:
0410384
Mfr. Prt No.:
248FGJS0XB25103MA
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0410384
Product description Vishay 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 248FGJS0XB25103MA
Manufacturer / Brand Vishay
Manufacturer part number 248FGJS0XB25103MA
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
RS stock number 0410384
Product description Vishay 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 248FGJS0XB25103MA
Manufacturer / Brand Vishay
Manufacturer part number 248FGJS0XB25103MA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

12mm 248 Series

The max. tightening torque 0.50Nm (248-8 series) must not be exceeded

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush
Supplied with metal lock washer and nut


Specifications

Attribute Value
Brand Vishay
Element Material Conductive Plastic
Maximum Resistance 10 kΩ
Electrical Taper Linear
Shaft Length 22.2 mm
Actuator Type Slotted Shaft
Mounting Type Panel Mount, Through Hole
Number of Turns 1
Tolerance ±20 %
Power Rating 0.5 W
Series 248
Termination Style Pin
Shaft Diameter 6.35 mm
Number of Gangs 1
Potentiometer Type Rotary
Checking stock...
IDR
181,354.81
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1181,354.81
*price per unit indicative
"Vishay 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 248FGJS0XB25103MA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda