Molex 0.6mm Pitch 244 Way SMT Mount DDR2 DIMM Socket ,30.0 V ,1.0A

RS Stock No.:
8216149
Mfr. Prt No.:
87782-2001
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8216149
Product description Molex 0.6mm Pitch 244 Way SMT Mount DDR2 DIMM Socket ,30.0 V ,1.0A
Manufacturer / Brand Molex
Manufacturer part number 87782-2001
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
RS stock number 8216149
Product description Molex 0.6mm Pitch 244 Way SMT Mount DDR2 DIMM Socket ,30.0 V ,1.0A
Manufacturer / Brand Molex
Manufacturer part number 87782-2001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SG


Product Details

DDR2 Molex miniDIMM – 87782 Series

Vertical mini DIMM connectors.

Operating temperature: -55 to 85 °C


Specifications

Attribute Value
Brand Molex
Latching Yes
Termination Method Solder
Series 87782
Number of Contacts 244
Series Number 2001
SDRAM Type DDR2
Memory Socket Type DIMM Socket
Minimum Operating Temperature -55 °C
Voltage Rating 30.0 V
Pitch 0.6 mm
Maximum Operating Temperature +85 °C
Contact Plating Gold
Current Rating 1.0 A
Housing Material Glass Filled Polymer
Contact Material Copper Alloy
Gender Female
Mounting Type Surface Mount
Checking stock...
IDR
258,973.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1258,973.41
*price per unit indicative
"Molex 0.6mm Pitch 244 Way SMT Mount DDR2 DIMM Socket ,30.0 V ,1.0A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda