DeWALT 24 Pieces

RS Stock No.:
8904051
Mfr. Prt No.:
DT71516-QZ
Brand:
DeWALT
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
RS stock number 8904051
Product description DeWALT 24 Pieces
Manufacturer / Brand DeWALT
Manufacturer part number DT71516-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DeWALT 24-Piece Socket and Screwdriver Bit Set

Introducing this versatile DeWALT Socket and Screwdriver Drill Bit Set. This high-performance power tool accessories set features sockets, a bit holder, screwdriver drill bits and a 25mm adapter in all the most commonly used sizes, stored in a tough, compact storage case. This particular set also comes with a ratchet wrench that is compatible with all the sockets and screwdriver bits in the case, doubling up as a portable and compact ratchet set too, making it even more convenient when you are working in an environment with limited access to tools.

SUPPLIED_WITH : 6x Sockets: 6; 7; 8; 10; 11 & 13 mm
3x Pozi 25

DeWALT Socket & Screwdriver Sets

Features and Benefits:

• This compact socket and screwdriver bits set is a useful addition for any mechanic working with power tools in various applications
• The sockets and screwdriver bits come in the most standard sizes for household DIY work or mechanical and maintenance tasks
• The multi-purpose feature of this set is hugely beneficial as it can be used on a drill or on its own because of the compact ratchet included in the set, doubling up as a useful hand tool
• An excellent little kit for tightening/loosening screws and bolts using a drill but also great to use in confined spaces using the small, but strong ratchet with an ergonomic handle for user comfort
• Colour coded bits for quick identification
• The robust and light-weight case the tools come in stores the tools perfectly, protecting them from various conditions, helping them last longer

Applications of the DeWALT Socket and Screwdriver Bit Set:

This socket and drill bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car Garages

What do I get in this socket and screwdriver drill bit set?

• Sockets in metric diameter sizing – 6, 7, 8, 10, 11, 13mm
• Screwdriving Bits – PZ1, PZ2, PZ3, PH1, PH2, PH3, T10, T15, T20, T25, T30, T40, Hex 4, Hex 5, Hex 6
• 25mm Adapter
• Bit tip holder
• Ratchet Spanner
• Compact storage case


Specifications

Attribute Value
Brand DeWALT
Number of Pieces 24
Type Screwdriver Bit Set
Checking stock...
IDR
849,818.78
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1849,818.78
*price per unit indicative
"DeWALT 24 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda