Alpha Wire 10 Core Screened Control Cable, 0.23 mm², Grey PVC Sheath, 30m, 24 AWG

RS Stock No.:
8282427
Mfr. Prt No.:
1219/10C SL005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8282427
Product description Alpha Wire 10 Core Screened Control Cable, 0.23 mm², Grey PVC Sheath, 30m, 24 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 1219/10C SL005
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
RS stock number 8282427
Product description Alpha Wire 10 Core Screened Control Cable, 0.23 mm², Grey PVC Sheath, 30m, 24 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 1219/10C SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

300V Foil Shield Multi-conductor Cable

The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.

APPROVALS : ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4


Features and Benefits
• Stranded tinned copper conductors
• Aluminium/polyester foil shield offers additional strength and insulation
• PVC insulation
• Overall flame retardant PVC jacket


Specifications

Attribute Value
Brand Alpha Wire
Series Alpha Essentials
Number of Cores 10
Cross Sectional Area 0.23 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Voltage Rating 300 V
Drain Wire Yes
Screen Type Foil
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Core Strands 7/0.2 mm
Screened/Unscreened Screened
Outer Diameter 6.2 mm
Sheath Material Polyvinyl Chloride PVC
Conductor Resistance 26 Ω/1000ft
American Wire Gauge 24 AWG
Insulation Material PVC
Minimum Operating Temperature -20 °C
Length 30 m
Standards Met CE, CSA, UL
Checking stock...
IDR
3,360,360.93
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,360,360.93112,012.03
*price per unit indicative
"Alpha Wire 10 Core Screened Control Cable, 0.23 mm², Grey PVC Sheath, 30m, 24 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda