TE Connectivity 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 1623763-2

RS Stock No.:
0168178
Mfr. Prt No.:
1623763-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0168178
Product description TE Connectivity 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 1623763-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 1623763-2
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
RS stock number 0168178
Product description TE Connectivity 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 1623763-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 1623763-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

50mm Long Shaft, Rotary, Switched and Dual Potentiometers

TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.


Specifications

Attribute Value
Brand TE Connectivity
Element Material Carbon
Maximum Resistance 100 kΩ
Electrical Taper Linear
Shaft Length 50 mm
Actuator Type Round Shaft
Mounting Type Panel Mount
Number of Turns 1
Tolerance ±20 %
Power Rating 0.4 W
Series 23
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Potentiometer Type Rotary
Checking stock...
IDR
67,654.05
Out of stock
Price Box
Unit(s)Per Unit(IDR)
167,654.05
*price per unit indicative
"TE Connectivity 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 1623763-2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products