Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PCW1J-B24-KAB502L

RS Stock No.:
6917730
Mfr. Prt No.:
PCW1J-B24-KAB502L
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6917730
Product description Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PCW1J-B24-KAB502L
Manufacturer / Brand Bourns
Manufacturer part number PCW1J-B24-KAB502L
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
RS stock number 6917730
Product description Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PCW1J-B24-KAB502L
Manufacturer / Brand Bourns
Manufacturer part number PCW1J-B24-KAB502L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

PC - “Slimline” 22 mm Square Panel Control

Space saving design
Imperial shaft and bushing option
Linear taper version


Specifications

Attribute Value
Brand Bourns
Element Material Conductive Plastic
Maximum Resistance 5 kΩ
Electrical Taper Linear
Shaft Length 19 mm
Actuator Type Flatted Shaft
Series PC
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Shaft Diameter 6.35 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 0.75 W
Checking stock...
IDR
78,247.94
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
178,247.94
*price per unit indicative
"Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PCW1J-B24-KAB502L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda