Schneider Electric, Harmony XB7, Panel Mount Yellow LED Indicator, 22mm Cutout, 24V ac/dc

RS Stock No.:
8152976
Mfr. Prt No.:
XB7EV05BP
Brand:
Schneider Electric
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
RS stock number 8152976
Product description Schneider Electric, Harmony XB7, Panel Mount Yellow LED Indicator, 22mm Cutout, 24V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number XB7EV05BP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric XB7 Range

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Body Material Plastic
Mounting Type Panel Mount
Lamp Type LED
Cutout Diameter 22 mm
Series Harmony XB7
Current Rating 20 → 27 mA
Pilot Light Colour Yellow
Voltage Rating 24 V ac/dc
Checking stock...
IDR
537,561.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1537,561.25
*price per unit indicative
"Schneider Electric, Harmony XB7, Panel Mount Yellow LED Indicator, 22mm Cutout, 24V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products