RS PRO 225 mm Concreter Concreters’ Nippers

RS Stock No.:
1829973
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
RS stock number 1829973
Product description RS PRO 225 mm Concreter Concreters' Nippers
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Concreters Pincers

Concreters pincers from our trusted and reliable own brand RS PRO are a range of durable hand tools ideal for twisting and cutting binding wire in one easy operation, for use with concrete and other building materials. RS PRO concreter pincers feature long durable handles coated with a PVC sleeve to provide enhanced comfort and grip, whilst allowing you to manipulate binding wire with ease. The nippers are finished with phosphate that includes corrosion protection whilst providing long life, ensuring a long-lasting product even in tough conditions.

Features and benefits

• Durable design with corrosion resistance
• Ergonomic PVC sleeve handles for enhanced grip and control
• Cut, bend and twist binding wire with ease
• Rounded tips to prevent damage to surrounding materials
• Versatility of a cutter and pincer in one
• Made with durable special tool steel

Common applications

Pincers are a type of hand tool designed to provide a mechanical type push, pull cut or twist to a variety of materials depending on the pincer type. Carpenter pincers are an ideal nail puller, whereas a concreters pincer is perfect for twisting and cutting binding wire. Pincers (and nippers) are used in various applications such as:

• Construction
• Carpentry
• DIY
• Restoration
• Automotive

What material is this pincer suitable with?

RS PRO concreter nippers are ideal for cutting and twisting medium and hard wire braids and mesh. The pincers are best suited to cutting and twist binding wire that is used in conjunction with structures made of concrete. The durable design ensures that the nippers will continue to provide a precise cut or twist when required, even in rough conditions.

Can this pincer be used to pull out nails?

RS PRO concreter pincers are not designed to be used with pulling out nails as the sharpened nippers can cut through the nail.


Specifications

Attribute Value
Brand RS PRO
Overall Length 225 mm
Handle Material PVC
Pincer Type Concreter
Checking stock...
IDR
270,091.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1270,091.75
*price per unit indicative
"RS PRO 225 mm Concreter Concreters' Nippers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda