ASSMANN WSW 1.27mm Pitch 20 Way PLCC Socket

RS Stock No.:
6742564
Mfr. Prt No.:
A-CCS 020-Z-SM
Brand:
ASSMANN WSW

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6742564
Product description ASSMANN WSW 1.27mm Pitch 20 Way PLCC Socket
Manufacturer / Brand ASSMANN WSW
Manufacturer part number A-CCS 020-Z-SM
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
RS stock number 6742564
Product description ASSMANN WSW 1.27mm Pitch 20 Way PLCC Socket
Manufacturer / Brand ASSMANN WSW
Manufacturer part number A-CCS 020-Z-SM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Assmann PLCC Sockets SMD


Specifications

Attribute Value
Brand ASSMANN WSW
IC Socket Type PLCC Socket
Gender Female
Number of Contacts 20
Pitch 1.27 mm
Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Tin over Nickel
Current Rating 1.0 A
Voltage Rating 100.0 V
Termination Method Solder
Housing Material Nylon
Checking stock...
IDR
85,904.91
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
185,904.9117,180.98
*price per unit indicative
"ASSMANN WSW 1.27mm Pitch 20 Way PLCC Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda