Molex, Milli-Grid, 87568 2mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination

RS Stock No.:
8216133
Mfr. Prt No.:
87568-2093
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8216133
Product description Molex, Milli-Grid, 87568 2mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
Manufacturer / Brand Molex
Manufacturer part number 87568-2093
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
RS stock number 8216133
Product description Molex, Milli-Grid, 87568 2mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
Manufacturer / Brand Molex
Manufacturer part number 87568-2093

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex 2.00 mm Milli-Grid IDC Receptacle - 87568 Series

87568 series dual row Milli-Grid high density IDC receptacle with a 2.00 x 2.00 mm grid pattern for design flexibility. These Milli-Grid IDC receptacles feature a pre-loaded upper housing for precise cover to base alignment. Early entry single beam contacts with a long wiping action provide a reliable contact. Versions of these receptacles are available with a centre polarization key to prevent mismating, a centre locking ramp for a secure mating connection and side latches. A strain relief is available separately which provides extra cable retention.
Part numbers 87568-xx63 have a plain design
Part numbers 87568-xx73 have a centre locking ramp
Part numbers 87568-xx93 have a centre polarization key and side latch

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Features and Benefits

• High density 2.00 x 2.00 mm grid design
• Pre-loaded upper housing
• Single beam contacts with a long wiping action
• Centre polarization key to prevent mismating
• Centre locking ramp for secure mating connection
• Side latches
• Strain relief available separately

Product Application Information

These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players


Specifications

Attribute Value
Brand Molex
Termination Method IDT
Type Wire to Board
Series Milli-Grid
Number of Contacts 20
Number of Rows 2
Series Number 87568
Voltage Rating 125 V
Pitch 2 mm
Current Rating 12 A
Contact Material Copper
Mounting Type Surface Mount
Body Orientation Straight
Checking stock...
IDR
50,766.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
150,766.76
*price per unit indicative
"Molex, Milli-Grid, 87568 2mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products